TE Connectivity 794714-1

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794714-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Instruction Sheet7 pages7 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Instruction Sheet4 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet19 pages0 years ago

IHS

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+135%

CAD Models

Download TE Connectivity 794714-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity794760-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2178773-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480276-0
Connector, Soft Shell; Commercial MATE-N-LOK; 6; Nylon; 0.084; Receptacle (Cap)
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 794714-1 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Housing; Universal MATE-N-LOK; 6; 19; 600; Receptacle (Cap); Nylon; Natural
6 Position 3 Row MATE-N-LOK 6.35 mm Sealed Bulkhead Receptacle
Conn Housing RCP 6 POS 6.35mm ST Panel Mount Natural Package
Pin & Socket Connectors FLANGED CAP HSG 6P UL94V-2
.250 Centerline 600 V 19 - 36 A max
Locking Ramp,Receptacle 3 6pin Sliding lock Male or Female Crimping Natural color panel mount 50.8mm(Length)*50.8mm(width)
794714-1, TE CONNECTIVITY/AMP BRAND
CONN CAP RCPT 6POS UMNL FLANGE
06P UMNL CAP HSG NATL,PAN MNT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Panel | Standard Rectangular Connector | Part Number: 794714-1 | Internal Number: 794714-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794714-1 .