TE Connectivity 1604210-1

Combination Line Connector, 6 Contact(s), Hermaphroditic
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604210-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

Newark

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 1604210-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity794714-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity794760-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity2178773-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1604210-1 provided by its distributors.

Combination Line Connector, 6 Contact(s), Hermaphroditic
6 Position 0.250" Centerline Mate-N-Lok Sealed Bulkhead Connector
RECEPTACLE HOUSING, BULKHEAD, 6-POS, 6.35MM, UNIVERSAL MATE-N-LOK SERIES
Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Natural Package
Pin & Socket Connectors 6P BULKHEAD CONN SEALED
.250 Centerline 600 V 19 - 36 A max
CONN CAP HOUSING 6POS SEAL BLKHD
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; Series:Universal MATE-N-LOK; No. of Positions:6; Pitch Spacing:6.35mm; For Use With:Universal MATE-N-LOK Connectors; Color:Natural; Connector Mounting:Panel; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty