TE Connectivity 794423-1

CONN STR RELIEF 6POS MINI UMNL / Connector Strain Relief For Mini-Universal MATE-N-LOK Series
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794423-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+9.44%

CAD Models

Download TE Connectivity 794423-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits, Tin (Sn) Plating, Natural
Board Connector, 6 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,
TE Connectivity282836-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity928343-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton

Descriptions

Descriptions of TE Connectivity 794423-1 provided by its distributors.

CONN STR RELIEF 6POS MINI UMNL / Connector Strain Relief For Mini-Universal MATE-N-LOK Series
Connector Accessories Strain Relief 6 POS for Plug or Cap Nylon White
Connector Accessories Strain Relief Straight Nylon Natural Package
Strain Relief, Mate-N-Lok, 6Way; |Te Connectivity Amp 794423-1
Pin & Socket Connectors NYLON STRAIN RELIEF
Connector Accessory, Polyamide
STRAIN RELIEF, MATE-N-LOK, 6WAY; Accessory Type: Strain Relief; For Use With: Mini-Universal MATE-N-LOK Connectors; No. of Positions: 6Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-20
06P MINI UMNL STR RELIEF P&CAP Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 6 Operating Temperature (Max): 105 °C Strain Relief Cover White | Connector Cap & Cover | Part Number: 794423-1 | Internal Number: 794423-1 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty