TE Connectivity 794287-1

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794287-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-60.84%

CAD Models

Download TE Connectivity 794287-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
5.08mm (.200") Pitch Disk Drive Power Connection System, Female Crimp Housing
TE Connectivity1586534-2
HEADER ASSEMBLY 4 POSITION CMNL SHORT LF COMMERCIAL MATE-N-LOK SERIES
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 794287-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug
Conn Header SKT 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Package
Detent Lock, Header 5.08mm 1-4 Pin 13A Tin Black, TH, 25.4mm L × 9.65mm H
COMMERCIAL MATE-N-LOK SERIES, 5.08MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER
MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
Pin & Socket Connectors HDR SKT 1X04C VRT V2 HTMP
.200" Centerline, 250 V, 13 A max.
PLUG & SOCKET CONN, HEADER, 4POS, 4.95MM;
04P CMNL HDR ASSY BLK HT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794287-1 .
  • 794287-1.