TE Connectivity 1586534-2

Header Assembly 4 Position Cmnl Short Lf Commercial Mate-n-lok Series
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586534-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.01%

CAD Models

Download TE Connectivity 1586534-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350424-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity794287-1
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
5.08mm (.200") Pitch Disk Drive Power Connection System, Female Crimp Housing
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1586534-2 provided by its distributors.

HEADER ASSEMBLY 4 POSITION CMNL SHORT LF COMMERCIAL MATE-N-LOK SERIES
MATE-N-LOK 4 Position Single Row Through-Hole Straight .200 Inch Pin Header
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Conn Power PIN 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port
Plug & Socket, 5.08Mm, 4Pos, Hdr; |Te Connectivity Amp 1586534-2
Header,Locking Ramp Solder pad 4pin Polyamide (PA) 13A gold Through hole mounting 23.241mm*9.525mm*8.38mm
Pin & Socket Connectors HDR PIN 1X04C VRT V2
04P CMNL HDR ASSY SHORT LF; Product Range:Commercial MATE-N-LOK Series; No. of Contacts:4Contacts; Gender:Header; Pitch Spacing:5.08mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB Mou
04P CMNL HDR ASSY SHORT LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586534-2 .