Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794281-1

CONN INTERFACE SEAL 15POS UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
$ 1.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794281-1.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-8.31%

CAD Models

Download TE Connectivity 794281-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity794282-1
Universal MATE-N-LOK RoHS Compliant IP57 1998 (Connector Style) Connector 16AWG 120C 19A 600V
TE Connectivity1-480711-0
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350434-1
CONN HEADER VERT 15POS 6.35MM / Connector Header Through Hole 15 position 0.250" (6.35mm)
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Tray
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 794281-1 provided by its distributors.

CONN INTERFACE SEAL 15POS UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal
Connector, Soft Shell; Universal MATE-N-LOK; 15; 19; 600; Silicon Rubber; Blue
Connector Accessories Interfacial Seal Straight Silicone Rubber Blue Bag/Box
TE Connectivity 794281-1 P&S Connector Splash Proof Seal 15 Male Unshrouded
INTERFACE SEAL, 15WAY; Cable Diameter Max: 3.3mm; For Use With: Universal Mate-N-Lok Connector; Product Range: Universal MATE-N-LOK Series; Seal Material: Silicone Rubber; SVHC: No SVHC (15-Jan-2018); Colour: Blue; Wire Area S
15P UMNL INTERFACE SEAL Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Blue Primary Product Material: Silicone Rubber Interface Seal Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 794281-1 | Internal Number: 794281-1 | Blue | Silicone Rubber | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794281-1.