TE Connectivity 794276-1

CONN WIRE SEAL 6POS UMNL BLUE / Connector Plug, Sealing For Universal MATE-N-LOK Series
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794276-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+7.27%

CAD Models

Download TE Connectivity 794276-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity794275-1
CONN INTERFACE SEAL 6POS UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350781-1
Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 794276-1 provided by its distributors.

CONN WIRE SEAL 6POS UMNL BLUE / Connector Plug, Sealing For Universal MATE-N-LOK Series
Rectangular Power Connector, 6 Contact(S), Female, Crimp Terminal
Connector, Soft Shell; Universal MATE-N-LOK; 6; 19; 600; Silicon Rubber; Blue
Connector Cable Seal, 3.3 mm, 6 Position Universal MATE-N-LOK Sealed Connectors
Connector Accessories Seal Protector Silicon Rubber Blue Automotive Bag/Box
WIRE SEAL, 6WAY; Cable Diameter Max: 3.3mm; For Use With: 6 Position Universal MATE-N-LOK Sealed Connectors; Product Range: Universal MATE-N-LOK Series; Seal Material: Silicone Rubber; SVHC: No SVHC (15-Jan-2019); Colour: Blue
Accessory Type = Wire Seal / Accessory Colour = Blue / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = Universal MATE-N-LOK Sealed Connector
06P UMNL WIRE SEAL Connector Seal & Plug Type: Wire Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Blue Primary Product Material: Silicone Rubber Wire Seal Max Temp: -55 – 105 °C | Blue | Silicone Rubber | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0794276-1
  • 794276-1.