TE Connectivity 794275-1

CONN INTERFACE SEAL 6POS UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794275-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity 794275-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-1644055-2
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480704-2
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 794275-1 provided by its distributors.

CONN INTERFACE SEAL 6POS UMNL / Connector Plug, Sealing For Universal MATE-N-LOK Series
Connector, Soft Shell; Universal MATE-N-LOK; 6; 19; 600; Silicon Rubber; Blue
Universal Mate-N-Lok Blue 6 Position 6.35 mm Spacing Interface Seal Accessory
Connector Accessories Interfacial Seal Silicon Rubber Blue Automotive Bag
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
Blue Silicone Rubber Interfacial Seal, 6 Pos, 19A, 600V, IP57
TE 794275-1 Universal Mate-N-Lok Interface Seal 2 x 3P Blue
Pin & Socket Connectors Splash Proof Seal 6P Interface
Conn Wire to Wire PL 6 POS 6.35mm Solder ST Thru-Hole
Interface Seal, 6Way; |Te Connectivity Amp 794275-1
AMP Universal MATE-N-LOK 6 Way Interface Seal
Connector Accessories Interface Seal
Interface seal for plug, 794275-1
24P MINI UMNL2 PLUG HSG UL94V2
6P UMNL SILICON INTERFACE SEAL
INTERFACE SEAL, 6WAY; Cable Diameter Max: 3.3mm; For Use With: 6 Position Universal MATE-N-LOK Sealed Connectors; Product Range: Universal MATE-N-LOK Series; Seal Material: Silicone Rubber; SVHC: No SVHC (15-Jan-2019); Colour
06P UMNL INTERFACE SEAL Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Primary Product Color: Blue Primary Product Material: Silicone Rubber Interface Seal Max Temp: -55 – 105 °C | Connector Seal & Cavity Plug | Part Number: 794275-1 | Internal Number: 794275-1 | Alias Number: 0-0794275-1 | Blue | Silicone Rubber | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0794275-1
  • 794275-1.