TE Connectivity 794237-1

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794237-1.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-81.82%

CAD Models

Download TE Connectivity 794237-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity794184-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 794237-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
02P Mini Umnl2 Plug Hsg Ul94V2 Rohs Compliant: Yes |Te Connectivity Amp 794237-1
HOUSING PLUG 2 POSITION MINI UMNL2 HSG UL94V2 MINI-UNIVERSAL MATE-N-LOK 2 SERIES
Plug housing, 2 pole, pitch 4.14 mm, straight, natural, 794237-1
Conn Housing PL 2 POS 4.14mm Crimp ST Cable Mount Natural Bag
02P MINI UMNL2 PLUG HSG UL94V2
Latch Lock,Plug 2 2pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting
.163 Centerline 600 V 9.5 A max.
CONN PLUG HOUSING 2POS MINI-UMNL
02P MINI UMNL2 PLUG HSG UL94V2 Connector Product Type: Housing Connector & Housing Type: Plug Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Contact Retention Within Housing: Without Housing Plug Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 794237-1 | Internal Number: 794237-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty