TE Connectivity 794193-1

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794193-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.02%

CAD Models

Download TE Connectivity 794193-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP794246-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1586019-8
Rectangular Connector Housings; 1586019-8; TE CONNECTIVITY; 2; 8; Natural; Straight
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity106527-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector

Descriptions

Descriptions of TE Connectivity 794193-1 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Locking Ramp,Receptacle 2 8pin Sliding lock Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 22.83mm(Length)
HOUSING, 2 ROW 8 WAY; Product Range:-; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:4.14mm; For Use With:Mini-Universal MATE-N-LOK Connectors; SVHC:No SVHC (07-Jul-2017); Approval Category:CSA, UL, VDE; Curre
08P MINI UMNL2 CAP HSG UL94V0 Number of Positions: 8 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 8 Cap Housing Crimp | TE Connectivity |
Plug & Socket Housing, Receptacle, Nylon; Product Range:Mini Universal Mate-N-Lok 2 Series; Gender:Receptacle; No. Of Positions:8Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Colour:White Rohs Compliant: Yes |Te Connectivity Amp 794193-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty