TE Connectivity 776523-4

Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776523-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+43.74%

CAD Models

Download TE Connectivity 776523-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776523-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors
TE Connectivity776429-1
TE Connectivity Automotive Connector Housing, Male Plug, AMPSEAL 16 Series, 3 Circuits
TE Connectivity776429-3
Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Automotive
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776523-4 provided by its distributors.

Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal
Automotive Connectors PLUG 3P 1 ROW GRN w/RED DIA WIRE SEAL
AMPSEAL 16 Sealed Wire-to-Wire/Wire-to-Board Connector, HDSF Terminals 13A, Integrated Lock, 2-12 Pos
AUTOMOTIVE CONNECTOR HOUSINGS;
AS 16, 3P PLUG ASSY, RD, KEY 4 | TE Connectivity 776523-4
AUTOMOTIVE HOUSING, PLUG, 3POS, 250VDC;
AS16,PLUG ASSY,ST,03P,E SEAL,CODE D
AS16,PLUG ASSY,ST,03P,E SEAL,CODE D Nominal Voltage Architecture: 48 V 24 V 12 V 240 V Number of Positions: 3 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 48 V 3 | Part Number: 776523-4 | Internal Number: 776523-4 | Alias Number: AS16-ST-06-03SD-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty