TE Connectivity 776429-3

Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Automotive
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776429-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-86.53%

CAD Models

Download TE Connectivity 776429-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776429-1
TE Connectivity Automotive Connector Housing, Male Plug, AMPSEAL 16 Series, 3 Circuits
TE Connectivity776523-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors
TE Connectivity776429-2
TE Connectivity AMPSEAL 16 Automotive Connector Housing, Plug, 3 Circuits
EatonSMS3P3
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776429-3 provided by its distributors.

Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Automotive
CONNECTOR, AMPSEAL 16, PLUG ASSEMBLY, 3 POSITION, 14-18 AWG, YELLOW
TE Connectivity Connector components Automotive connector male plug, AMPSEAL 16series, 3road, 16A, Wire installation
Automotive Connectors AS 16 3P PLUG ASSY KEY 3
Socket, unequipped, 3 pole, straight, 1 row, yellow, 776429-3
Combination Line Connector, Female, Plug
3P Wire-to-Wire Plug Assy, 16A, PBT, Yellow, UL94 HB
CONN, AMP - TE CONNECTIVITY 776429-3;
PLUG AND SOCKET CONNECTOR HOUSING
AS16,PLUG ASSY,ST,03P,N SEAL,CODE C
PLUG AND SOCKET CONNECTOR HOUSING; Serie; PLUG AND SOCKET CONNECTOR HOUSING; Series:AMPSEAL; No. of Positions:3; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Yellow; Connector Mounting:Cable; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:3
AS16,PLUG ASSY,ST,03P,N SEAL,CODE C Nominal Voltage Architecture: 24 V 240 V 12 V 48 V Number of Positions: 3 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 24 V 3 | Part Number: 776429-3 | Internal Number: 776429-3 | Alias Number: AS16-ST-06-03SC-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776429-3.