TE Connectivity 776523-3

Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776523-3.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Future Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-65.54%

CAD Models

Download TE Connectivity 776523-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776429-1
TE Connectivity Automotive Connector Housing, Male Plug, AMPSEAL 16 Series, 3 Circuits
TE Connectivity776523-1
TE Connectivity AMPSEAL 16 Automotive Connector Housing, Receptacle, 3 Pos, Wire Mount
TE Connectivity776429-3
Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Automotive
EatonSMS3P3
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776523-3 provided by its distributors.

Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal
Automotive Connectors PLUG 3P 1 ROW YEL w/RED DIA WIRE SEAL
AMPSEAL 16 Sealed Wire-to-Wire & Wire-to-Board Connector, HDSF Terminals, 13A Max, Integrated Lock, 2-12 Pos
Amp Seal 3 Position Crimp to Wire Plug Assembly
AS16,PLUG ASSY,ST,03P,E SEAL,CODE C
AUTOMOTIVE Connector, PLUG, 3POS, 250V;
AS 16; 3P PLUG ASSY; RD; KEY 3; 776523-3
HOUSING AMP 776523-3 3 CAV AMPSEAL 16
CONN PLUG ASSY 3POS 18-20AWG YEL
AS16,PLUG ASSY,ST,03P,E SEAL,CODE C Nominal Voltage Architecture: 24 V 48 V 12 V 240 V Number of Positions: 3 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal Header | 24 V 3 | 1.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty