TE Connectivity 776437-2

TE Connectivity Automotive Connector Housing, AMPSEAL 16 Series, 12 Pos, 2 Row, Wire Mount
$ 3.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776437-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Farnell

Inventory History

3 month trend:
+62.72%

CAD Models

Download TE Connectivity 776437-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776533-1
TE Connectivity Automotive Connector Housing, AMPSEAL 16 Series, 12 Pos, 2 Row, Wire Mount
TE Connectivity776533-3
Automotive Connector Housing, AMPSEAL 16, Plug, 12 Ways
TE Connectivity776437-3
Automotive Conn Housing, Plug, 12Pos; |Te Connectivity Amp 776437-3
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776437-2 provided by its distributors.

TE Connectivity Automotive Connector Housing, AMPSEAL 16 Series, 12 Pos, 2 Row, Wire Mount
Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
PLUG AND SOCKET CONNECTOR HOUSING; Series:AMPSEAL; No. of Positions:12; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Gray; Connector Mounting:Cable; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:12
AS16,PLUG ASSY,ST,12P,N SEAL,CODE B Nominal Voltage Architecture: 48 V 240 V 12 V 24 V Number of Positions: 12 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Housing | 48 V 12 | Part Number: 776437-2 | Internal Number: 776437-2 | Alias Number: AS16-ST-06-12SB-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776437-2.