Molex 33472-0601

Header Connector, Cable Mount, Plug, 6 Contacts, Skt, 0.138 Pitch, Locking Rohs Compliant: Yes
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-0601.

Upverter

Datasheet1 page4 years ago
Technical Drawing17 pages4 years ago

IHS

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-29.41%

CAD Models

Download Molex 33472-0601 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable
TE Connectivity / AMP1565088-1
Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1318119-3
Connector Housing, Dynamic D-2000, Plug, 6 Ways, 2.5 mm, AMP D-2100D Dynamic Series Connectors
TE Connectivity2-1318119-3
Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 33472-0601 provided by its distributors.

Header Connector,Cable Mount,Plug,6 Contacts,Skt,0.138 Pitch,Locking Rohs Compliant: Yes
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 6 / Housing Colour = Black / A mm = 32.75 / Series = MX150 / B mm = 1.75 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk
The Molex 33472-0601 is an MX150 1.5 mm sealed female connector housing designed for reliable wire-to-wire connections in automotive and harsh environments. It features a 6-circuit (6-pin), dual-row configuration with keying option A, ensuring proper mating and preventing misconnection. Constructed from durable thermoplastic, it provides environmental sealing when used with MX150 terminals and seals, protecting against moisture, dirt, and vibration. Rated up to ~22A and 250V, it operates from -40C to +125C, making it ideal for automotive, marine, and industrial applications.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334720601
  • 33472-0601.
  • 334720601