Descriptions of TE Connectivity 770987-1 provided by its distributors.
Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 22 to 18 AWG, 22 AWG; 0.039 in.
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Contact, Mini Universal MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts
Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact
AMP Mini-Universal MATE-N-LOK Male Terminal for 22-18 AWG (Loose Piece)
@AMP Universal MATE-N-LOK (10) Connectors, PIN TERM 22-18 Sn
TE Connectivity Tin-Plated Crimp Terminal, Male, Mini-Universal MATE-N-LOK, Max 0.9mm² Min 0.3mm²
Contact PIN Crimp ST Cable Mount 18-22AWG Bag Automotive
Contact, Male, 22-18Awg; |Te Connectivity Amp 770987-1
Mini-Universal MATE-N-LOK 770987-1 Pin Contact Crimp Contact 22 AWG Min 18 AWG Max 1.00 mm Contact Dia
.163 Centerline 600 V 9.5 A max.
Pin Contact Tin Crimp 18-22 AWG Stamped
CONTACT, MALE, 22-18AWG; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Mini-Universal MATE-
MINI UMNL PIN 22-18AWG SN LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 22 – 18 AWG | TE Connectivity |