TE Connectivity 770855-1

3 Position 0.250 Centerline Free Hanging Receptacle Fan Motor Housing Connector"
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770855-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page22 years ago
Datasheet19 pages0 years ago

Farnell

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 770855-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity770276-1
Detent Lock, Plug 1 3-Pin Male or Female, Crimp, Natural Color, Wire Mount, Free Hanging, TH
Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770855-1 provided by its distributors.

3 Position 0.250 Centerline Free Hanging Receptacle Fan Motor Housing Connector"
Conn Housing RCP 3 POS 6.35mm Crimp ST Cable Mount Natural Package
Latch Lock,Receptacle 1 3pin Socket (Female) Natural color wire mounting,free hanging,Through hole mounting
Rectangular Connector, 3 Contact(s), Female, Plug
Pin & Socket Connectors 3P FAN MOTOR CON HSG
.250 Centerline 600 V 19 - 36 A max
PLUG HOUSING, 3POS, NYLON, NATURAL; Product Range:Universal MATE-N-LOK Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:7.24mm; For Use With:AMP Universal MATE-N-LOK Series Socket Contacts; SVHC:No SVHC (15-Jan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770855-1 .