Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770846-1

Conn Shrouded Header (4 Sides) HDR 4Power POS 5.08mm Solder RA Thru-Hole Box
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770846-1.

IHS

Datasheet7 pages2 years ago

Upverter

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+13.35%

CAD Models

Download TE Connectivity 770846-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-06-22
LTD Date2026-08-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-641737-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Header Connector, pcb Mount, plug,4 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1041
TE Connectivity / AMP172349-1
4P C-M-N-L Header Assy H Rohs Compliant: Yes |Te Connectivity Amp 172349-1
TE Connectivity350543-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 4 Circuits

Descriptions

Descriptions of TE Connectivity 770846-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4Power POS 5.08mm Solder RA Thru-Hole Box
TE Connectivity 5.08mm Pitch 4-Pin Single Row Header Wire-to-Board Connector, Commercial MATE-N-LOK Series, Right Angle, TH
Rectangular Power Connectors, Header, Receptacle, Wire-to-Board, 4 Position, 5.08 mm [.2 in] Centerline, Printed Circuit Board, Commercial MATE-N-LOK
No. of Contacts:4Contacts; Product Range:Commercial MATE-N-LOK Series; Contact Termination Type:Through Hole; Pitch Spacing:5.08mm; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; No. of Rows:1Rows RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770846-1 .
  • 770846-1.