Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770680-2

TE Connectivity Automotive connector male plug, AMPSEALseries, 23road, 3line

$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770680-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+24.97%

CAD Models

Download TE Connectivity 770680-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity770680-1
TE Connectivity AMPSEAL Automotive Connector Plug, 23 Pos, 3 Rows, Wire Mount
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive
TE Connectivity776228-4
AMPSEAL Vertical Panel Mount Header 23-Position with PCB Mount Retention

Descriptions

Descriptions of TE Connectivity 770680-2 provided by its distributors.

TE Connectivity Automotive connector male plug, AMPSEALseries, 23road, 3line
Conn Housing PL 23 POS Crimp ST Cable Mount Natural Package Automotive
Combination Line Connector, 23 Contact(s), Female, Solder Terminal, Plug
PLUG & SOCKET HOUSING, PLUG, 23 POSITION, PBT, NAT; Product Range: AMPSEAL Series; Gender: Plug; No. of Positions: 23Positions; Pitch Spacing: 4mm; For Use With: AMPSEAL Auto Header Assembly System & Socke 98B6296
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 Nominal Voltage Architecture: 250 V Connector & Housing Type: Plug Connector System: Wire-to-Board Mating Pin Diameter: 1.3 mm Mating Pin Diameter: .051 in Ampseal Receptacle Housing | 250 V Plug Wire-to-Board 1.3 mm | Part Number: 770680-2 | Internal Number: 770680-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770680-2.