TE Connectivity 770581-1

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770581-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+31.58%

CAD Models

Download TE Connectivity 770581-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1586000-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
TE Connectivity1-1969598-2
Power To The Board 12P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1-1969598-2
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770581-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; 770581-1; TE CONNECTIVITY; 2; 12; White; Straight
Connector, Soft Shell; 12; 600 VAC; Plug; Double-Row; Nylon; Plug; White
TE Connectivity wire-to-wire connector, 600 V AC/DC, 9.5A, Cable installation
PLUG HOUSING, 12WAY; Product Range: Mini Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2018); Colour: White
12P MINI UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770581-1 | Internal Number: 770581-1 | Alias Number: 0-0770581-1 | TE Connectivity | MATE-N-LOK
Pin housing Temperature range: -20 ... 105 °C Colour: White Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / Straight / Accepts Male or Female Contacts Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 12 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0770581-1
  • 770581-1.