TE Connectivity 770278-1

Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 1; 0.062 in.
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770278-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+292%

CAD Models

Download TE Connectivity 770278-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
TE Connectivity172164-1
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770340-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 2; 0.062 in.
TE Connectivity770331-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 3; 0.062 in.

Descriptions

Descriptions of TE Connectivity 770278-1 provided by its distributors.

Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 1; 0.062 in.
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
1P Power Connector, Wire-to-Wire, Male, 7A, 250V, Crimp
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:Commercial 0.062"; No. of Positions:1; For Use With:.062" Commercial Pin & Socket Connectors; Color:Natural; Connector Type:Plug & Socket; Connector Type:Plug & Socket
01P .062 COMM P&S PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770278-1 | Internal Number: 770278-1 | Alias Number: 0-0770278-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770278-1.