TE Connectivity 172164-1

Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172164-1.

IHS

Datasheet6 pages2 years ago

Newark

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-8.77%

CAD Models

Download TE Connectivity 172164-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
TE Connectivity770064-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 1; 0.093 in.
TE Connectivity770278-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 1; 0.062 in.
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 172164-1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; 1; 600 VAC; Plug; In-Line; Nylon; Plug; Natural
Tyco Electronics Connector housing, Mini-Universal MATE-N-LOKseries, Male plug
Plug And Socket Connector Housing; Product Range:Mini Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:1Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Body Material:Hermaphroditic Rohs Compliant: Yes |Amp Te Connectivity 172164-1.
1 CIR UNIV M-N-L PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172164-1 | Internal Number: 172164-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172164-1.