Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770274-1

Connector, Shell; 250 VAC; 7 A (Max.); 4; Receptacle; Nylon; Natural; 0.062 in.

$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770274-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-81.19%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640427-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640428-4
CONN RCPT 4POS IDC 22AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 4 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 770274-1 provided by its distributors.

Connector, Shell; 250 VAC; 7 A (Max.); 4; Receptacle; Nylon; Natural; 0.062 in.
Conn Housing, 3.68Mm, Rcpt, 4Positions; |Te Connectivity Amp 770274-1
Socket housing, 4 pole, pitch 3.68 mm, straight, natural, 770274-1
Conn Housing RCP 4 POS 3.68mm Crimp ST Cable Mount Natural Box
Locking Ramp Receptacle 4-Pin Slide Lock Male/Female Crimp Natural Color Wire Mount, Free Hanging, TH
.062 Commercial Pin & Socket Connector
CONN RECEPT W/DETENT 4POS .062
PLUG & SOCKET CONNECTOR, RECEPTACLE, 4 P; PLUG & SOCKET CONNECTOR, RECEPTACLE, 4 POSITION, 3.68MM; Product Range:Commercial 0.062" Series; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:3.68mm; For Use Wit
04P .062 COMM P&S RECPT Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Rectangular Connector | 4 Receptacle Housing Crimp | Part Number: 770274-1 | Internal Number: 770274-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770274-1 .