Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770166-2

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle

$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770166-2.

TE Connectivity

Technical Drawing1 page4 years ago
Datasheet1 page15 years ago
Instruction Sheet7 pages7 years ago
Instruction Sheet3 pages14 years ago
Datasheet12 pages15 years ago

IHS

Electro Sonic

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+41.03%

CAD Models

Download TE Connectivity 770166-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-19
LTD Date2024-04-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-770966-1
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 1 Rows, 2 Contacts, 4.14mm Pitch
TE Connectivity770166-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770872-0
Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
Pin Header, 2 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits

Descriptions

Descriptions of TE Connectivity 770166-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
02P MINI-UMNL ASSY VO SNAU Rectangular Power Connector | Part Number: 770166-2 | Internal Number: 770166-2 | TE Connectivity
No. Of Contacts:2Contacts; Product Range:mini-Universal Mate-N-Lok Series; Connector Mounting:pcb Mount; Contact Termination Type:solder; Pitch Spacing:4.14Mm; Gender:header; Contact Gender:pin; Contact Material:brass Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770166-2 .
  • 770166-2.