TE Connectivity 770083-1

Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770083-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.60%

CAD Models

Download TE Connectivity 770083-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity770075-1
Connector, Shell; 250 VAC; 13 A (Max.); 4; Receptacle; Nylon; Natural; In-Line
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770849-5
Wire-To-Board Connector, Sl-156 Series, Receptacle, 5, 3.96 Mm Rohs Compliant: Yes
TE Connectivity3-643818-5
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 5 Circuits, 3.96mm Pitch, Wire Mount
Connector Housing, Receptacle, 5 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770083-1 provided by its distributors.

Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Locking Ramp,Receptacle 1 5pin Sliding lock Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 27.05mm*6.1mm*28.58mm
PLUG & SOCKET HOUSING, RECEPTACLE, 5 POSITION, 5.03MM; Product Range: Commercial 0.093" Series; Gender: Receptacle; No. of Positions: 5Positions; Pitch Spacing: 5.03mm; For Use With: 0.093" Commercial Pin 90F4892
05P .093 COMM P&S RECPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770083-1 | Internal Number: 770083-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770083-1.