TE Connectivity 767044-2

Conn High Speed Fine Pitch Connector RCP 76 POS 0.64mm Solder ST Edge Mount Tube
$ 44.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 767044-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-5.13%

CAD Models

Download TE Connectivity 767044-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-07-31
LTD Date2023-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5767044-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767055-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767039-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767089-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity5767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767005-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity 767044-2 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 76 POS 0.64mm Solder ST Edge Mount Tube
Board Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Special Order: MICTOR,R/A,RECPT,.062,076,ASY PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Number of Positions: 76 Centerline (Pitch): .64 mm PCB Mount Receptacle Straddle Mount Board-to-Board 76 | Board-To-Board Header & Receptacle | Part Number: 767044-2 | Internal Number: 767044-2 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty