TE Connectivity 5767005-9

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 42.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767005-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5767005-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5767054-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767054-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767110-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767042-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767032-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity 5767005-9 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
2.54/0.64MM PITCH 76 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 1A
Board Stacking Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug
Pin header, 76 pole, pitch 0.64 mm, straight, black, 5767005-9
Plug, Vertical, 12.57Mm, 76Way; |Te Connectivity Amp 5767005-9
Outer Shroud Contacts,Plug 640μm 2 76pin 12.57mm,21.6mm 12.29mm 760nm gold SMD,P=0.64mm SMD mount
Board to Board & Mezzanine Connectors PLUG 76 POS .025
MICT 495PLUG 076 ASSY .025 REC
PLUG, VERTICAL, 12.57MM, 76WAY; Product Range:-; No. of Contacts:76Contacts; Gender:Plug; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Row Pitch:7.06mm; Contact Plating:Gold Plated Con
MICT,495PLUG,076,ASSY,.025,REC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 76 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767005-9 | Internal Number: 5767005-9 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767005-9 .