TE Connectivity 5767044-2

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
$ 56.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767044-2.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.31%

CAD Models

Download TE Connectivity 5767044-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 11 hours ago)
LTB Date2026-10-11
LTD Date2027-01-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity767055-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767044-2
Conn High Speed Fine Pitch Connector RCP 76 POS 0.64mm Solder ST Edge Mount Tube
TE Connectivity767039-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity5767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767005-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767130-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity 5767044-2 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
Board Stacking Connector, 78 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
CONN, FFC/FPC, 76POS, 2ROW, 0.64MM; Product Range:MICTOR Series; No. of Contacts:76Contacts; Gender:Receptacle; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Platin
MICTOR,R/A,RECPT,.062,076,ASY PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Number of Positions: 76 Centerline (Pitch): .64 mm PCB Mount Receptacle Straddle Mount Board-to-Board 76 | Board-To-Board Header & Receptacle | Part Number: 5767044-2 | Internal Number: 5767044-2 | Alias Number: 010-5412-00 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 010-5412-00
  • 5767044-2 .