What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 749608-2

Connector Accessories 26 POS Backshell Kit Zinc Nickel Over Copper Finish
$ 9.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749608-2.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.30%

CAD Models

Download TE Connectivity 749608-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5178238-4
Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Amphenol Sine SystemsRT0W71626PNH
Jam Nut Receptacle, Male, IP67 Sealed Metal Bayonet Coupling Connector, 20AWG, 5A/150V
TE Connectivity2-1478762-5
Connector Accessories 25 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 3 Bulk
TE Connectivity5749199-1
Yes copper,Nickel 20pin silvery Circular 75° Two Piece Backshell 30.86mm(Length)
Telecom and Datacom Connector, 28 Contact(s), Male, Straight, Plug
TE Connectivity5749190-1
D-Sub Backshells,Strain Relief Backshell 20pin Zinc silvery 30.86mm(Length)

Descriptions

Descriptions of TE Connectivity 749608-2 provided by its distributors.

Connector Accessories 26 POS Backshell Kit Zinc Nickel Over Copper Finish
TE Connectivity 26needleD-Subshell AMPRIMITR .50IIIseries, Zinc shell, Right angle outlet, silvery
26 50Sr Kit, St, Uk/ Bag |Amp Te Connectivity 749608-2
Connector Accessory, Backshell, Zinc Alloy
BACKSHELL,.050,SHIELDED, SPRING-LATCH,26W
CHAMP Connectors 26 BACKSHELL KIT
SHIELDED BACKSHELL KIT, 180 DEG, ZINC;
Connector Accessories Kit 26POS
CONN BACKSHELL 26POS 180DEG SHLD
26 50SR KIT, ST, UK Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Zinc Body Orientation: Straight Primary Product Plating Material: Nickel over Copper Shielded Backshell Kit Zinc Straight | Connector Backshell | Part Number: 749608-2 | Internal Number: 749608-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749608-2.