What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1478762-5

Connector Accessories 25 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 3 Bulk

$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1478762-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+41.97%

CAD Models

Download TE Connectivity 2-1478762-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8538.90
Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-09-20
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 2-1478762-5 provided by its distributors.

Connector Accessories 25 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 3 Bulk
D Sub Backshell, Db, Diecast, 25Way; |Amp Te Connectivity 2-1478762-5
TE Connectivity 25needleD-Subshell ADKseries, Zinc shell, Right angle outlet, Bsize, silvery
D-Sub Backshells; 2-1478762-5; TE CONNECTIVITY; 25; Silver; 25; Yes
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 2-1478762-5
TE Connectivity 2-1478762-5 D-Sub Backshell 25P Metal Size 3
AMPLIMITE/AMPLIMATE & OTHER SPECIAL PRODUCTS METAL BACKSHELL 25 WAY TOP E
Connector Accessory, Backshell, Zinc Alloy
CONN BACKSHELL 25POS 180DEG SHLD
METAL DSUB BACKSHLL,25P SHLDD Zn/Ni TOP ENTRY
Backshell Kit 180° 3 Shell Size Nickel Zinc
TE Connectivity 2-1478762-5 D-Subバックシェル
2-1478762-5, TE CONNECTIVITY/AMP BRAND
METAL BACKSHELL 25 WAY TOP E Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Primary Product Material: Zinc Body Orientation: Straight Compatible With Connector Shell Size: 3 Shielded Backshell Zinc Straight | Connector Backshell | Part Number: 2-1478762-5 | Internal Number: 2-1478762-5 | Alias Number: ES4183-000 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214787625