What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5749199-1

Yes copper,Nickel 20pin silvery Circular 75° Two Piece Backshell 30.86mm(Length)
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749199-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-33.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5749190-1
D-Sub Backshells,Strain Relief Backshell 20pin Zinc silvery 30.86mm(Length)
TE Connectivity5178238-2
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-1478762-5
ADK SERIES SERIES DIE CAST ZINC D-SUB CONNECTOR BACKSHELL 15 WAY STRAIN RELIEF
TE Connectivity2-1478762-5
Connector Accessories 25 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 3 Bulk
TE Connectivity5178238-4
Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
TE Connectivity749608-2
Connector Accessories 26 POS Backshell Kit Zinc Nickel Over Copper Finish

Descriptions

Descriptions of TE Connectivity 5749199-1 provided by its distributors.

Yes copper,Nickel 20pin silvery Circular 75° Two Piece Backshell 30.86mm(Length)
AMPLIMITE .050 Series Shielded Backshell Kits w/Spring Latches; 20 pos; Angled
Connector Accessory, Backshell, Zinc Alloy
Connector Accessories Cover 20 POS
CONN BACKSHELL 20POS 75DEG SHLD
.050 Series Cable Connectors (SCSI)
Special Order: 20 50SR KIT,75D,UK Connector Backshell Product Style: Shielded Connector Backshell Product Type: Backshell Kit Primary Product Material: Zinc Body Orientation: Straight Primary Product Plating Material: Nickel over Copper Shielded Backshell Kit Zinc Straight | Connector Backshell | Part Number: 5749199-1 | Internal Number: 5749199-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty