D Sub Connector, Standard, 37 Position, Receptacle; No. Of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dc; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: No |Te Connectivity Amp 747301-7
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: