TE Connectivity 747301-2

Conn D-Subminiature RCP 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port
$ 24.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 747301-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747301-8
37 Pos D-Sub Connector, Female, Straight, Solder, Gold/Tin Contacts
HARTING Elektronik09664526612
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664516513
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516513
HARTING Elektronik09664516512
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 09664516512

Descriptions

Descriptions of TE Connectivity 747301-2 provided by its distributors.

Conn D-Subminiature RCP 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port
D-Sub Standard Connectors RECP FRNT MTL SHL 37 standard mntg holes
Receptacle, D-Subminiature; Receptacle; 37; Front Metal; Phosphor Bronze
D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
CONN D-SUB RCPT 37POS VERT SLDR
TIN AMPLIMITE HD-20 Non-RoHS Compliant COMMERCIAL Receptacle, Female Sockets Connector UL94V-0 -55C~105C 6A 250V
Standard Board Mount Connectors
747301-2, TE CONNECTIVITY/AMP BRAND
D Sub Connector, Standard, 37Pos, Rcpt; Body Material:Steel; Connector Type:D Sub; Contact Plating:Gold; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Te Connectivity Amp 747301-2
The shell size is 4 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.77mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty