Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393246-6

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 50 A, 1 Pole, 240 VAC, 50 VDC

$ 27.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393246-6.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-34.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-403-11B3A-B-A
Circuit Breaker; Thermal; 1P; Blk; Push-To-Reset; 40A; Embossed Indic.Plate; 125-250VAC
Carling TechnologiesCLB-353-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 35A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity 7-1393246-6 provided by its distributors.

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 50 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker Supplementary Thermal; 250V AC 50V DC; 50A
CIRCUIT BREAKER, THERMAL, 1P, 250V, 50A; Product Range:W23 Series; Current Rating:50A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Panel; Operating Voltage:250V; Voltage AC:250V
W23-X1A1G-50=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 240 VAC Thermal Series Trip Black | Circuit Breaker | Part Number: W23-X1A1G-50 | Internal Number: 7-1393246-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W23 X1A1G 50
  • W23-X1A1G-50
  • W23-X1A1G-50*
  • W23-X1A1G-50..
  • W23-X1A1G50
  • W23X1A1G-50
  • W23X1A1G50