TE Connectivity 66262-4

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
$ 11.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66262-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.66%

CAD Models

Download TE Connectivity 66262-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-08-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
TE Connectivity193844-1
Type III Strip Pins & Receptacles, 16-Pin, High Normal Force, Low Resistance, Closed Interface
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 66262-4 provided by its distributors.

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Tyco Electronics Circular connector pins Type XIIseries, Male plug, Crimp connection, Pin size16, 14 → 12 AWGwire_gauge
Pin&Socket Connectors LP CONTACT ASSY MA;
TE Connectivity 66262-4 ピン・ソケットコンタクト
CONN PIN 12-16AWG SILVER CRIMP
MALE CONTACT ASSY. (L.P.) Contact Mating Area Plating Material: Silver (Ag) Contact Type: Tab Wire Contact Termination Area Plating Material: Silver Wire Size: 16 AWG Wire Size: 2 – 3 mm² 1.25 – 1.4 mm² Silver (Ag) Tab 16 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty