TE Connectivity 66183-1

TE Connectivity Gold Plated Crimp Terminal, Female, Type III+, Solder, 0.1mm²-0.5mm²
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66183-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.07%

CAD Models

Download TE Connectivity 66183-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66105-4
TE Connectivity Circular Connector Pin, Type III+, Receptacle, Crimp, Size 16, 24-20 AWG
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 66183-1 provided by its distributors.

TE Connectivity Gold Plated Crimp Terminal, Female, Type III+, Solder, 0.1mm²-0.5mm²
Conn Contact F 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Stamped / For use with = Multimate Type III+ Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.12 / Wire Size mm2 Min. mm² = 0.5 / Series = III+ / Cross-Section AWG Min. AWG = 26 / Cross-Section AWG Max. AWG = 20
III+ SKT,SOLDER,30AU,10AU FLAS Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 26 – 20 AWG Wire Size: .12 – .5 mm² Gold (Au) Socket 26 – 20 AWG | Connector Contact | Part Number: 66183-1 | Internal Number: 66183-1 | Alias Number: T75372-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66183-1.