TE Connectivity 66105-1

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66105-1.

Future Electronics

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-24.87%

CAD Models

Download TE Connectivity 66105-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-09-05
Lifecycle StatusProduction (Last Updated: 21 hours ago)
LTB Date2026-03-27
LTD Date2026-06-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 66105-1 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Contact; 16; Brass; Signal; Gold (30) over Nickel (30); 24-20 AWG; Wire; 13A
CONTACT, SOCKET, 24-20AWG, CRIMP; Product Range: Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Platin; Available until stocks are exhausted Alternative available
Contact, Socket, 24-20Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Gold Plated Contacts; For Use With:Amp Type Iii+ Series Housing Rohs Compliant: Yes |Amp Te Connectivity 66105-1
III+ SKT,24-20,30AU>10,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Gold (Au) Socket 24 – 20 AWG | Connector Contact | Part Number: 66105-1 | Internal Number: 66105-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66105-1.
  • 66105-1..