TE Connectivity 66103-3

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66103-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

element14 APAC

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+26.44%

CAD Models

Download TE Connectivity 66103-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²

Descriptions

Descriptions of TE Connectivity 66103-3 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 20 AWG, 24 AWG
Tyco Electronics Circular connector pins Multimate III+series, Male plug, Crimp connection, Pin size16, 24 → 20 AWGwire_gauge
CONTACT, PIN, 24-20AWG, CRIMP; Product Range: Type III+ Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: G Series, M Series, CPC Conne
III+ PIN,24-20,15AU/FL,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Gold (Au) Pin Tin 24 – 20 AWG | Connector Contact | Part Number: 66103-3 | Internal Number: 66103-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66103-3.