TE Connectivity 66099-3

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66099-3.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+34.42%

CAD Models

Download TE Connectivity 66099-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 66099-3 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONNECTOR, TYPE III, SERIES 1, PINS 18-16 AWG, CRIMP, GOLD FINISH CRIMP TYPE
Contact, Pin, 18-16Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:18Awg; For Use With:G Series, M Series, Cpc Connectors; Current Rating:13A Rohs Compliant: Yes |Amp Te Connectivity 66099-3.
III+ PIN,18-16,15AU/FL,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Gold (Au) Pin Tin 18 – 16 AWG | Connector Contact | Part Number: 66099-3 | Internal Number: 66099-3 | Alias Number: 605042-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66099-3 .
  • 66099-3.