What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6609008-5

EJH Series 250 VAC 15 A Medical EMI/RFI Quick Connect Power Entry Module

$ 8.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609008-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-68.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Schurter4798.9200
Mains Power Connector, 16/20A, 250VAC, Male, Screw Terminal, Socket
Schurter6163.0018
Mains Power Connector, 16/21A, 250VAC, Male, Screw Terminal
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount

Descriptions

Descriptions of TE Connectivity 6609008-5 provided by its distributors.

EJH Series 250 VAC 15 A Medical EMI/RFI Quick Connect Power Entry Module
FILTER, IEC, 15A; Capacitance: 0.1µF; Voltage Rating: 250VAC; Filter Type: General Purpose; Current Rating: 15A; Filter Terminals: Quick Connect; Inductance Min: 86µH; Leakage Current Max: 350µA; Product Range: -; SVHC: No SVHC (
15EJH1=F8051 S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 2 µA Leakage Current (Max) (250VAC, 50Hz): 5 µA Current Rating: 15 A Power Line Right Angle 2 µA 5 µA | Iec Filtered Inlets & Corcom Ejh Series | Part Number: 15EJH1 | Internal Number: 6609008-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15EJH1