TE Connectivity 650951-5

Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Box
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650951-5.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-02-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
TE Connectivity650945-5
DIN 41612 Connector, 64 Pos, 2.54mm Pitch, Solder RA, Thru-Hole, Box
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF

Descriptions

Descriptions of TE Connectivity 650951-5 provided by its distributors.

Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Box
96-Pin Connector 2.54mm 3 Male Pins Plug 1.5A Gold White TH 94mm L × 17.73mm H
DIN 41612 PCB CONNECTOR; CONNECTOR TYPE:
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
064 EURO TYPE C PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Number of Positions: 64 Plug Board-to-Board .13" 3.3 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty