TE Connectivity 650466-5

Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole Box
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650466-5.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+199%

CAD Models

Download TE Connectivity 650466-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 4.364
Stock
1,587
1,334
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Polyester
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity650946-5
Conn Din 41612, 2.54Mm, 32Pos, Plug; |Te Connectivity Amp 650946-5
TE Connectivity5650936-5
Din 41612 Connector, Straight, Header; |Te Connectivity Amp 5650936-5.
TE Connectivity5650466-5
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box
KYOCERA AVX108483024004025
Connector,Hybrid DIN-41612,RECEPT,24+8 Contacts,PIN,0.1 Pitch,R ANGLE WRAP POST Terminal
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Carton
2.54mm (.100") Pitch DIN 41612 Receptacle, Style R Reverse 4-Row, 128 Circuits
HARTING Elektronik09032246865
DIN 41612 Type M-flat Connector Female connector Thermoplastic resin glass-fibre filled
KYOCERA AVX108483024003025
Connector,Hybrid DIN-41612,RECEPT,24+8 Contacts,PIN,0.1 Pitch,R ANGLE PC TAIL Terminal

Descriptions

Descriptions of TE Connectivity 650466-5 provided by its distributors.

Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Product Range:-; Pitch Spacing:2.54Mm; Gender:Socket; Contact Termination Type:Solder; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 650466-5.
Special Order: 032 EURO TYPE C RECEPT ST ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: 4.6 mm Termination Post & Tail Length: .18 in Number of Positions: 32 Receptacle Board-to-Board 4.6 mm .18" | Eurocard Connector | Part Number: 650466-5 | Internal Number: 650466-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650466-5.