TE Connectivity 5650936-5

Din 41612 Connector, Straight, Header; |Te Connectivity Amp 5650936-5.
$ 2.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650936-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-37.88%

CAD Models

Download TE Connectivity 5650936-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650466-5
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity650466-5
Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity650946-5
Conn Din 41612, 2.54Mm, 32Pos, Plug; |Te Connectivity Amp 650946-5
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Carton
2.54mm (.100") Pitch DIN 41612 Receptacle, Style R Reverse 4-Row, 128 Circuits
KYOCERA AVX108483024004025
Connector,Hybrid DIN-41612,RECEPT,24+8 Contacts,PIN,0.1 Pitch,R ANGLE WRAP POST Terminal

Descriptions

Descriptions of TE Connectivity 5650936-5 provided by its distributors.

Din 41612 Connector, Straight, Header; |Te Connectivity Amp 5650936-5.
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN, DIN 41612, HEADER, 32POS, 2ROW; Product Range: Eurocard Type 1/2R Series; No. of Contacts: 32Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + c; Contact Plating: Gold Plated Contacts;
ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,A&C Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .18 in Termination Post & Tail Length: 4.57 mm Number of Positions: 32 Plug Board-to-Board .18" 4.57 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650936-5.