TE Connectivity 650461-5

Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 5.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650461-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-41.05%

CAD Models

Download TE Connectivity 650461-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.831
$ 5.81
Stock
3,377
61,809
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity / AMP148292-5
Din 41612 Pcb Connector; Connector Type: |Te Connectivity Amp 148292-5
TE Connectivity535043-5
DIN 41612 Connector RCP 96 Pos 2.54mm Solder Straight Thru-Hole Box
TE Connectivity535089-5
Connector, Straight, 2.54Mm, Receptacle; |Te Connectivity Amp 535089-5.
Amphenol Communications Solutions86093968115755E1LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Wire Wrap
HARTING Elektronik09732326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 650461-5 provided by its distributors.

Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Type R Connector
Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Box
SOLIS SP SPD22-16COM22-18MIL1132 | TE Connectivity 650461-5
DIN 41612 Connectors Type R Receptacle 96 Position
CONN DIN RECEPT 96POS RT ANG PCB
CONN DIN RCPT 96POS PCB RA GOLD
650461-5, TE CONNECTIVITY/AMP BRAND
Product Range:-; No. Of Contacts:96Contacts; Gender:receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:a + B + C; Contact Plating:gold Plated Contacts; Contact Material:phosphor Bronze; No. Of Mating Cycles:400 Rohs Compliant: No
096 EURO TYPE R RECPT ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .11" 2.79 mm | Eurocard Connector | Part Number: 650461-5 | Internal Number: 650461-5 | Alias Number: 27-09603-00 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650461-5.