Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 650074-000

Splice Terminal Butt Splice Terminal 26AWG to 20AWG 12.95mm Tin Bag/Box
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650074-000.

Burklin Elektronik

Technical Drawing3 pages10 years ago

TE Connectivity

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+88.12%

CAD Models

Download TE Connectivity 650074-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity42428-5
Crimp Terminal 20-24AWG Phosphor Bronze RCP 11.43mm Tin T/R Automotive
TE Connectivity2-330854-5
TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.

Descriptions

Descriptions of TE Connectivity 650074-000 provided by its distributors.

Splice Terminal Butt Splice Terminal 26AWG to 20AWG 12.95mm Tin Bag/Box
TE Connectivity wire splice connector, MiniSealseries, Flat connection, 0.15 → 0.75 mm²wire_gauge, 12.95mmtotal length, red
M81824/1/1 Raychem 650074-000 same as Raychem D436-36 splice, SEALED IN-LINE CRIMP SPLICE, Meets SAE spec AS81824/1Please allow 10 days foe delivery if no stock is showing
D-436-36 Wire Size: 26 – 20 AWG Wire Size: .15 – .61 mm² Sealable: Yes Splice Features: Splice Kit Barrel Inside Diameter: .048 in 26 – 20 AWG .15 – .61 mm² Splice Kit | TE Connectivity
TERMINAL, BUTT SPLICE; Insulator Colour: Red; Product Range: D-436 Series; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.75mm²; Insulator Material: PVDF (Polyvinylidene Fluoride); SVHC: No SVHC (27-J

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1195131-3
  • D-436-36
  • D-436-36.
  • D436-36