TE Connectivity 640387-3

MTA-156 Header - Tin, 03P MTA156 Hdr Assy Sq R/a | Te Connectivity 640387-3
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640387-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet7 pages1 year ago
Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Newark

Inventory History

3 month trend:
+13.82%

CAD Models

Download TE Connectivity 640387-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
TE Connectivity3-644617-3
Pin header, 3 pole, pitch 3.96 mm, angled, natural, 3-644617-3
TE Connectivity / AMP644751-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
TE Connectivity640388-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-156
TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640387-3 provided by its distributors.

MTA-156 HEADER - TIN, 03P MTA156 HDR ASSY SQ R/A | TE Connectivity 640387-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
03P MTA156 HDR ASSY SQ R/A; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Con
03P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640387-3 | Internal Number: 640387-3 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640387-3 .
  • 640387-3.