Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 644563-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 644563-7.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.547
$ 0.525
Stock
16,000
71,400
Authorized Distributors
3
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-26
LTD Date2018-02-23

Related Parts

TE Connectivity643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640621-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-7
Conn IDC Connector F 7 POS 2.54mm IDT ST Top Entry Cable Mount Box/Carton
TE Connectivity3-644564-7
Conn IDC Connector RCP 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644565-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640623-7
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 644563-7 provided by its distributors.

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
7 Position 2.54 mm Pitch Feed Through IDC Receptacle Connector Assembly
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
07P MTA100 CONN ASSY F/T 24AWG
Headers & Wire Housings FEED THRU W/TAB 7P white tin 24 AWG
INSULATION DISPLACEMENT (IDC) CONNECTOR;
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 7P IDC 24AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty