TE Connectivity 643075-8

Cover, Strain Relief; MTA-100 Connectors; Nylon; Closed End; 8; White; AMP
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643075-8.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet11 pages15 years ago
Datasheet6 pages16 years ago
Instruction Sheet1 page17 years ago

IHS

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-37.55%

CAD Models

Download TE Connectivity 643075-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity3-643814-8
CONNECTOR, RECEPTACLE, MTA-100, 8 POSITION, CLOSED END, WHITE | TE Connectivity 3-643814-8
TE Connectivity3-643813-8
CONN RCPT 8POS IDC 22AWG TIN / 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 643075-8 provided by its distributors.

Cover, Strain Relief; MTA-100 Connectors; Nylon; Closed End; 8; White; AMP
TE Connectivity Stress relief, MTAseries, used forCST-100 II and SL-156 and AMP Economical power supply (EP) Connector、MTA-100
CLOSED END STRAIN RELIEF COVER, NYLON; Accessory Type: Strain Relief Cover; For Use With: AMP MTA-100 Series IDC Connectors; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; Enclosure Ma 90F4263
08P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 8 Operating Temperature (Max): 105 °C Strain Relief Cover White | Nylon | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643075-8.