TE Connectivity 643075-5

CONN STRAIN RELIEF COVER 5POS / Connector Cap (Cover), Strain Relief For MTA-100 Series
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643075-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
+13.83%

CAD Models

Download TE Connectivity 643075-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity3-640440-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Box/Carton
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 643075-5 provided by its distributors.

CONN STRAIN RELIEF COVER 5POS / Connector Cap (Cover), Strain Relief For MTA-100 Series
TE Connectivity 643075-5 Connector Cover, PCB, Standard, Nylon, Closed End, 0.1" Pitch, 5 Positions, White
Connectors Accessories; 643075-5; TE CONNECTIVITY; White; 5; Yes; 5
TE Connectivity 643075-5 ストレインリリーフ
Connector Accessory, Polyamide
STRAIN RELIEF COVER, MTA-100 CONNECTOR; Accessory Type: Strain Relief Cover; For Use With: MTA-100 Connectors; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (12-Jan-2017)
05P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 5 Operating Temperature (Max): 105 °C Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 643075-5 | Internal Number: 643075-5 | Alias Number: 9022384 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643075-5.