TE Connectivity 643075-4

CONN STRAIN RELIEF COVER 4POS / Connector Cap (Cover), Strain Relief For MTA-100 Series
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643075-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+19.15%

CAD Models

Download TE Connectivity 643075-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity1375820-4
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 643075-4 provided by its distributors.

CONN STRAIN RELIEF COVER 4POS / Connector Cap (Cover), Strain Relief For MTA-100 Series
Cover, Strain Relief; MTA-100 Connectors; Nylon; Closed End; 4; White; AMP
Dust Cap / Cover, Strain Relief Cover, MTA-100 Connectors, Nylon (Polyamide) Body
Connectors Accessories; 643075-4; TE CONNECTIVITY; White; 4; Yes; 4
TE Connectivity Stress relief, MTA-100series, used forMTA-100
4 Pos MTA-100 Connector Cover, Nylon, White, 2.54mm Pitch
Connector Accessory, Strain Relief, Polyamide
Cover for PCB connector, 643075-4
STRAIN RELIEF COVER, MTA-100 CONNECTOR; Accessory Type: Strain Relief Cover; For Use With: MTA-100 Connectors; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)
04P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 4 Operating Temperature (Max): 105 °C Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 643075-4 | Internal Number: 643075-4 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643075-4.